837-038-523-812

Heilind Number:EDA837-038-523-812
Manufacturer:EDAC
Manufacturer Number:837-038-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-812

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage capacity and a durable UL 94V-0 Diallyl Phthalate housing. With two rows of Copper Alloy contacts spaced at .156 inches, it offers secure and efficient board-to-board connectivity. Featuring 38 positions and a straight mount orientation, it ensures seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your setup with this essential component from our selection of high-quality PCB connectors.