837-038-524-101

Heilind Number:EDA837-038-524-101
Manufacturer:EDAC
Manufacturer Number:837-038-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance under tough conditions. With a pitch of .156 in and 38 positions, it offers seamless integration for your PCB layout. Its straight mount orientation and single row design make installation straightforward. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its durability and efficiency for your critical connections.