837-038-524-102

Heilind Number:EDA837-038-524-102
Manufacturer:EDAC
Manufacturer Number:837-038-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material. With a single row layout and 38 positions, it offers versatile integration possibilities. The .156-inch pitch and .2-inch row spacing ensure precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for seamless board-to-board connectivity in your PCB designs.