837-038-524-103

Heilind Number:EDA837-038-524-103
Manufacturer:EDAC
Manufacturer Number:837-038-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust construction with UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 38 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Choose this connector for high-amperage needs, with a rating of 3A, and expect uncompromised performance even in extreme conditions. Available in a sleek green color, it adds a touch of style to your electronic setup. Upgrade to our Card Edge Connector for seamless and secure PCB connections.