837-038-524-104

Heilind Number:EDA837-038-524-104
Manufacturer:EDAC
Manufacturer Number:837-038-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both visual appeal and durability. With a single row configuration and 38 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly needs.