837-038-524-201

Heilind Number:EDA837-038-524-201
Manufacturer:EDAC
Manufacturer Number:837-038-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission even at high temperatures. With two rows and 38 positions, it offers ample connectivity options for your circuit board. The green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for applications where durability and performance are essential. Elevate your PCB connections with this high-quality component.