837-038-524-202

Heilind Number:EDA837-038-524-202
Manufacturer:EDAC
Manufacturer Number:837-038-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, it offers secure power transmission. Featuring two rows and a total of 38 positions, it allows for efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Explore our extensive range of PCB connectors for all your connectivity needs.