837-038-524-203

Heilind Number:EDA837-038-524-203
Manufacturer:EDAC
Manufacturer Number:837-038-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed with durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a maximum amperage of 3 A, it offers efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide a total of 38 positions for seamless board-to-board connections. Whether for industrial or commercial use, this connector's straight mount orientation guarantees easy installation. Upgrade your PCB assembly with this essential component, a must-have in the world of electronics.