837-038-524-204

Heilind Number:EDA837-038-524-204
Manufacturer:EDAC
Manufacturer Number:837-038-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durable performance in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate. With two rows and 38 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built for efficiency and longevity. Trust in its straight mount orientation for secure attachment, making it an essential component for your PCB connectivity needs. Elevate your electronic designs with this high-quality connector.