837-038-524-208

Heilind Number:EDA837-038-524-208
Manufacturer:EDAC
Manufacturer Number:837-038-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connections. Designed for high temperature environments, this connector is essential for industrial applications where performance is crucial. With a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures both safety and conductivity. Featuring two rows and 38 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh conditions. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your projects.