837-038-524-602

Heilind Number:EDA837-038-524-602
Manufacturer:EDAC
Manufacturer Number:837-038-524-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. The single-row design with 38 positions offers seamless board-to-board connection, while the copper alloy contacts guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this connector, with a pitch of .156 in and row spacing of .2 in, provides a secure and stable interface. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our collection of connectors for more high-quality solutions.