837-038-524-603

Heilind Number:EDA837-038-524-603
Manufacturer:EDAC
Manufacturer Number:837-038-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-603

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .156 inches, it offers precise positioning for 38 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality construction and green color to seamlessly integrate into your PCB setup for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.