837-038-524-604

Heilind Number:EDA837-038-524-604
Manufacturer:EDAC
Manufacturer Number:837-038-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-604

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With a single row and 38 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing offer precise and secure connections. Whether for industrial or commercial use, this connector, with a straight mount orientation, is a dependable choice for your PCB assembly needs.