837-038-524-804

Heilind Number:EDA837-038-524-804
Manufacturer:EDAC
Manufacturer Number:837-038-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vivid green. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, ensuring reliable power transmission. With two rows and 38 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range from -40 to 105°C, it's suitable for a variety of applications. Elevate your board-to-board connections with this essential component.