837-038-524-807

Heilind Number:EDA837-038-524-807
Manufacturer:EDAC
Manufacturer Number:837-038-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-807

Detailed Description

Upgrade your high-temperature PCB connections with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a maximum amperage of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts offer efficient signal transfer, with a pitch of .156 inches and row spacing of .2 inches providing precise connectivity. Boasting 38 positions, this connector accommodates multiple connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Perfect for a variety of applications, this connector is a must-have for any PCB setup. Elevate your connectivity with this essential component.