837-038-524-808

Heilind Number:EDA837-038-524-808
Manufacturer:EDAC
Manufacturer Number:837-038-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed to withstand extreme conditions, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and durability. With a contact material of Copper Alloy and a 3A amperage rating, it guarantees secure and efficient power transmission. Its double-row configuration with 38 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for board-to-board PCB connections, it is perfect for a wide range of electronic applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and dependable performance in demanding environments.