837-038-540-103

Heilind Number:EDA837-038-540-103
Manufacturer:EDAC
Manufacturer Number:837-038-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-103

Detailed Description

Enhance your PCB connections with our high temperature card edge connector in vibrant green. Designed for durability and performance, this connector features a single row layout with 38 copper alloy contact positions, ensuring reliable power transmission at up to 3A. Crafted from UL 94V-0 rated DAP housing material, it guarantees safe and efficient operation even in extreme conditions, with an operating temperature range of -40 to 105°C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.