837-038-540-104

Heilind Number:EDA837-038-540-104
Manufacturer:EDAC
Manufacturer Number:837-038-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-104

Detailed Description

Enhance your electronic connections with this high temp card edge connector, designed for durability and performance. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both functionality and safety. With a 3 A amperage rating and copper alloy contact material, this connector guarantees efficient power transmission. Its single-row design with 38 positions and a .156-inch pitch offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this reliable and high-quality component.