837-038-540-107

Heilind Number:EDA837-038-540-107
Manufacturer:EDAC
Manufacturer Number:837-038-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and 38 positions, it offers seamless integration for your electronic projects. The contact material, composed of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial environments. The pitch and row spacing of .156 and .2 inches, respectively, guarantee precise and secure connections. Whether you're a professional or hobbyist, this Straight-mount connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.