837-038-540-108

Heilind Number:EDA837-038-540-108
Manufacturer:EDAC
Manufacturer Number:837-038-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-108

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for seamless integration in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 38 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The .156-inch pitch and .2-inch row spacing allow for precise PCB connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connection needs. Elevate your connectivity game with this essential component.