837-038-540-201

Heilind Number:EDA837-038-540-201
Manufacturer:EDAC
Manufacturer Number:837-038-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission in demanding environments. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches apart, provide secure and efficient PCB-to-PCB connections. Boasting 38 positions, it offers ample room for multiple connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Ideal for a variety of applications, this connector is a must-have component for your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.