837-038-540-204

Heilind Number:EDA837-038-540-204
Manufacturer:EDAC
Manufacturer Number:837-038-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-204

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a contact material of Copper Alloy, it ensures reliable power delivery at an amperage of 3 A. The connector's two rows and 38 positions offer ample connectivity options, with a pitch of .156 in and row spacing of .2 in for seamless integration. Suitable for a wide range of applications, it guarantees stable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic setup.