837-038-540-207

Heilind Number:EDA837-038-540-207
Manufacturer:EDAC
Manufacturer Number:837-038-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-207

Detailed Description

Discover the reliability of our High Temp Card Edge Connector, designed for seamless board-to-board connectivity in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures optimal performance, even in high-temperature settings. With two rows and 38 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications where durability and performance are paramount. Trust in its straight mount orientation for easy installation and lasting connectivity.