837-038-540-208

Heilind Number:EDA837-038-540-208
Manufacturer:EDAC
Manufacturer Number:837-038-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a wide operating temperature range of -40 to 105 °C, it ensures performance in both extreme heat and cold. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer secure and efficient data transmission. With a total of 38 positions, this connector provides ample connectivity for your PCB needs. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Trust in its 3A amperage rating for consistent power delivery. Upgrade your connectivity game with this essential component.