837-038-540-212

Heilind Number:EDA837-038-540-212
Manufacturer:EDAC
Manufacturer Number:837-038-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of high-performance Copper Alloy contacts, it ensures secure and efficient data and power transmission. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, perfect for complex board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications where resilience is key. Upgrade your connectivity solutions with this straight-mount orientation connector, a dependable choice for high-temperature performance.