837-038-540-602

Heilind Number:EDA837-038-540-602
Manufacturer:EDAC
Manufacturer Number:837-038-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-602

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring secure and efficient connections. With a single row configuration and 38 positions, it offers ample versatility for your PCB layouts. The .156 inch pitch and .2 inch row spacing allow for precise positioning, while its straight mount orientation facilitates seamless installation. Built to withstand extreme temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high reliability. Elevate your connectivity solutions with this essential component.