837-038-540-604

Heilind Number:EDA837-038-540-604
Manufacturer:EDAC
Manufacturer Number:837-038-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for steadfast performance, this essential component features a single row layout with 38 positions, ensuring seamless integration for your electronic assemblies. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers reliable conductivity while the green housing adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this high-performance connector, a must-have in your inventory.