837-038-540-607

Heilind Number:EDA837-038-540-607
Manufacturer:EDAC
Manufacturer Number:837-038-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-607

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector. Its durable green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in extreme environments. Featuring a single row with 38 positions and a pitch of .156 inches, this connector is perfect for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your PCB assembly projects.