837-038-540-612

Heilind Number:EDA837-038-540-612
Manufacturer:EDAC
Manufacturer Number:837-038-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 38 positions, ensuring seamless board-to-board contact. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation suits various applications, while its wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Upgrade your connectivity solutions with this green-colored connector, perfect for a range of industrial and electronic applications.