837-038-540-802

Heilind Number:EDA837-038-540-802
Manufacturer:EDAC
Manufacturer Number:837-038-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring reliable power transfer. With 38 positions spread across 2 rows and a pitch of .156 inches, it offers seamless integration on your board. Suitable for high-temperature applications with an operating range of -40 to 105°C, this connector guarantees stability and longevity. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Elevate your connectivity solutions with this essential component.