837-038-540-808

Heilind Number:EDA837-038-540-808
Manufacturer:EDAC
Manufacturer Number:837-038-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-808

Detailed Description

Enhance your electronic connections with our high temp card edge connector. Designed for reliable performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in demanding environments. With a double-row configuration and 38 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts and 3 A amperage rating guarantee efficient power transmission, while the .156" pitch and .2" row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Whether you need to establish board-to-board connections or link PCBs to other devices, this straight-mount card edge connector is the perfect solution. Trust in its quality and performance to streamline your connectivity needs. Elevate your projects with this essential component.