837-038-540-812

Heilind Number:EDA837-038-540-812
Manufacturer:EDAC
Manufacturer Number:837-038-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-540-812

Detailed Description

Enhance your high-temperature PCB connections with our top-notch Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row layout and a total of 38 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, it boasts an impressive operating temperature range from -40 to 105°C. Whether you're working on a commercial project or a personal DIY endeavor, this Card Edge Connector is the perfect choice for seamless board-to-board connections.