837-038-541-103

Heilind Number:EDA837-038-541-103
Manufacturer:EDAC
Manufacturer Number:837-038-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for robust performance, this connector features a single row configuration with 38 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contact material and a pitch of .156 inches optimize conductivity, while the straight mount orientation offers easy assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity with this reliable component.