837-038-541-107

Heilind Number:EDA837-038-541-107
Manufacturer:EDAC
Manufacturer Number:837-038-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-107

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector features a 1-row layout with 38 positions, ensuring seamless data transfer. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability. The pitch of .156 inches and row spacing of .2 inches offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in this connector for secure and efficient board-to-board connections.