837-038-541-201

Heilind Number:EDA837-038-541-201
Manufacturer:EDAC
Manufacturer Number:837-038-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a 2-row design and 38 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation streamlines assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications. Upgrade your connectivity with this essential component.