837-038-541-202

Heilind Number:EDA837-038-541-202
Manufacturer:EDAC
Manufacturer Number:837-038-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate in a sleek green finish, ensures reliable operation even in high-temperature conditions. Featuring two rows of 38 positions each, this connector offers ample connectivity for your circuitry. The contact material, crafted from copper alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. Perfect for straight mount orientation, it securely anchors onto your PCB. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.