837-038-541-208

Heilind Number:EDA837-038-541-208
Manufacturer:EDAC
Manufacturer Number:837-038-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a current rating of 3 A, it offers efficient power transmission for various applications. The two-row design with 38 positions allows for versatile connectivity options, while the copper alloy contacts guarantee optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting, it seamlessly integrates into PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Explore its capabilities in our wide range of PCB connectors.