837-038-541-604

Heilind Number:EDA837-038-541-604
Manufacturer:EDAC
Manufacturer Number:837-038-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 38 positions, ensuring seamless integration with your circuitry. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable conductivity, even under extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in various settings. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.