837-038-541-607

Heilind Number:EDA837-038-541-607
Manufacturer:EDAC
Manufacturer Number:837-038-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-607

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in extreme temperatures ranging from -40 to 105 °C. Its single row configuration with 38 positions offers ample connectivity, while the copper alloy contacts guarantee reliable power transmission at 3 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your board. Its straight mount orientation streamlines installation, making it ideal for various applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.