837-038-541-608

Heilind Number:EDA837-038-541-608
Manufacturer:EDAC
Manufacturer Number:837-038-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-608

Detailed Description

Enhance your high-temperature printed circuit board connections with our Green High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a single row with 38 positions, each crafted from robust Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures flame retardancy and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Trust in this straight-mount connector for seamless board-to-board connections in your projects.