837-038-541-612

Heilind Number:EDA837-038-541-612
Manufacturer:EDAC
Manufacturer Number:837-038-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-612

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Perfect for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme conditions. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. With a single row design and 38 positions, it offers ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and dependable board-to-board connections. Upgrade your system with this essential component for seamless performance.