837-038-541-802

Heilind Number:EDA837-038-541-802
Manufacturer:EDAC
Manufacturer Number:837-038-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a maximum amperage of 3A, it ensures efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity. Boasting 38 positions, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this essential component for your PCB connections, meeting your performance and durability needs.