837-038-542-101

Heilind Number:EDA837-038-542-101
Manufacturer:EDAC
Manufacturer Number:837-038-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable power with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers robust protection against high temperatures. With one row of 38 positions, it ensures efficient data transfer, while the copper alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing provide seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Discover the perfect balance of performance and durability with this essential component.