837-038-542-102

Heilind Number:EDA837-038-542-102
Manufacturer:EDAC
Manufacturer Number:837-038-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Boasting a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in even the most demanding environments. With a single row design featuring 38 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is key. Trust in our product to deliver exceptional performance for all your board-to-board PCB connection needs.