837-038-542-103

Heilind Number:EDA837-038-542-103
Manufacturer:EDAC
Manufacturer Number:837-038-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-103

Detailed Description

Experience superior performance with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row of 38 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for industrial settings where durability is key. Trust in our product to deliver exceptional quality and longevity for all your board-to-board PCB connection needs.