837-038-542-104

Heilind Number:EDA837-038-542-104
Manufacturer:EDAC
Manufacturer Number:837-038-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance. With 38 copper alloy contact positions and a pitch of .156 inches, it offers reliable power transmission at a maximum amperage of 3A. The straight mount orientation and .2-inch row spacing make for easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your high-performance applications. Elevate your connectivity with this essential component for Board To Board PCB connections.