837-038-542-107

Heilind Number:EDA837-038-542-107
Manufacturer:EDAC
Manufacturer Number:837-038-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for superior performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 38 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether for power or data transmission, this connector, with a 3A amperage rating, delivers optimal performance. Its straight mount orientation simplifies installation, while its sturdy construction and compliance with industry standards make it a trusted choice for professionals in the field. Unlock seamless connectivity with this essential component for your electronic projects.