837-038-542-108

Heilind Number:EDA837-038-542-108
Manufacturer:EDAC
Manufacturer Number:837-038-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. With a sleek green design and a single row layout, this connector is not only visually appealing but also efficient in delivering power at an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature environments, with an operating range of -40 to 105 °C. The 38 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches, provide ample connectivity options. Made with copper alloy contacts, it guarantees excellent conductivity. Whether for industrial or commercial applications, this straight-mount connector is a perfect fit. Trust in its quality and performance for seamless board-to-board connections.