837-038-542-201

Heilind Number:EDA837-038-542-201
Manufacturer:EDAC
Manufacturer Number:837-038-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-201

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector's two rows and 38 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for seamless board-to-board PCB connections in a variety of applications.