837-038-542-203

Heilind Number:EDA837-038-542-203
Manufacturer:EDAC
Manufacturer Number:837-038-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even under extreme temperatures ranging from -40 to 105 °C. With a double row configuration and 38 positions, it offers ample connectivity for your electronic components. The copper alloy contacts and .156-inch pitch guarantee secure and efficient transmission, while the .2-inch row spacing allows for easy installation. Perfect for board-to-board connections, this straight-mount connector is a must-have for high-temperature applications in various industries.